
SPDT snap-action limit switch with roller lever actuator, designed for chassis mounting. Features a 15A current rating at 125V AC/DC and a screw termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Rated IP65 for water and dust resistance, operating within a temperature range of -10°C to 80°C.
Omron ZE-NA2-2G technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Length | 78.9mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 640gf |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-NA2-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
