
SPDT limit switch featuring a top roller lever actuator. Rated for 15A at 480VAC and 250VDC, with a 1/4HP rating. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. IP65 rated for water and dust resistance, with a temperature range of -10°C to 80°C. Screw termination and panel/chassis mount compatibility.
Omron ZE-NA2-2S technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CCC |
| Package/Case | 125 |
| Current Rating | 15A |
| Depth | 45mm |
| Electrical Life | 500000Cycles |
| Height | 102mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 640gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-NA2-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
