The Omron ZE-NA2-2S-NL is a general purpose SPDT switch with a chassis mount configuration, rated for 125V and 15A. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is water resistant and dust tight to IP65 standards, with a differential travel of 0.016inch and an overtravel of 0.235inch. It operates within a temperature range of -10°C to 80°C.
Omron ZE-NA2-2S-NL technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-NA2-2S-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.