Omron ZE-NA2-2SA technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-NA2-2SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.