
SPDT snap-action limit switch with a coil spring actuator and screw termination. Features a 15A current rating at 480VAC and 250VDC, with a 1/4HP rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 1.47N (150gf) with a straight orientation. Enclosure is IP65 rated, providing water resistance and dust tightness. Dimensions are 86mm length, 44.5mm width, and 25.4mm depth.
Omron ZE-NJ-2S technical specifications.
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Electrical Life | 500000Cycles |
| Height | 44mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-NJ-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
