
SPDT limit switch with a top plunger actuator, featuring a robust metal case and screw termination. Rated for 15A at 480VAC and 125VDC, with a 1/4HP rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 350gf, with a pretravel of 0.015 inches and overtravel of 0.217 inches. Dimensions are 86mm length, 25.4mm width, and 64.1mm depth. IP60 and IP65 rated for dust tightness.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Current Rating | 15A |
| Depth | 64.1mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 350gf |
| Operating Position | 1.5inch |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP60, Dust Tight, IP65 |
| RoHS Compliant | No |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Not Compliant |
