
Snap action limit switch featuring a plunger actuator. Offers a 15A current rating and AC voltage ratings of 480V and 125V, with a DC rated voltage of 125V. Designed for chassis or panel mounting with screw termination, this SPDT switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 350gf, with a pretravel of 0.015 inches and differential travel of 0.002 inches. Rated IP60 and IP65 for dust tightness, it operates within a temperature range of -10°C to 80°C.
Omron ZE-Q-2G technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 63.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 350gf |
| Operating Position | 1.5inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP60, Dust Tight, IP65 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-Q-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
