
SPDT limit switch featuring a top roller plunger actuator. Rated for 15A at 480VAC and 250VDC, with a 1/4HP rating at 125VAC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include panel, chassis, and screw terminals. Operating force is 3.4N with a pretravel of 0.02 inches and overtravel of 0.141 inches. IP60 and IP65 rated for dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron ZE-Q22-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZE-Q22-2S technical specifications.
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.4N |
| Operating Position | 1.957inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP60, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-Q22-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
