
The Omron ZEQ222G is a general purpose SPDT snap action switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V DC and 480V AC, and a mechanical life of 10,000,000 cycles. The switch is rated for IP65 and is compliant with UL, CSA, and CCC approvals. It has a panel mount with a screw termination and a conduit termination, and is available in a bulk packaging with a package quantity of 1.
Omron ZEQ222G technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CCC |
| Contact Type | Snap Action |
| Depth | 45mm |
| Electrical Life | 500000Cycles |
| Height | 75.7mm |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| Series | ZE |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEQ222G to view detailed technical specifications.
No datasheet is available for this part.
