Omron ZFV-SC90 technical specifications.
| Mount | Chassis Mount |
| Number of Inputs | 5 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZFV |
| Termination | Cable |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFV-SC90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.