Omron ZN-THS17-S technical specifications.
| Accuracy | 2.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Response Time | 10s |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Omron ZN-THS17-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
