Sign in to ask questions about the Omron ZR-RX25A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZR-RX25A-E technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 117mm |
| Interface | USB |
| Length | 194mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 520g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZR-RX25A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.