Omron ZS-XCN technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ZFV |
| RoHS | Compliant |
Download the complete datasheet for Omron ZS-XCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.