The Omron ZS-XPM1 is a unidirectional Zener diode with an access time of 35ns. It is available in a 32-piece bulk package with a surface mount configuration. The diode operates within a temperature range of 0°C to 70°C and has a maximum supply current of 60mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | ZFV |
| RoHS | Compliant |