
The Omron ZV Series SPDT on-mom switch has a current rating of 15A and a voltage rating of 125V AC. It is designed for chassis mount and features a mechanical life of 10 million cycles. The switch is rated for operation between -10°C and 80°C and has an electrical life of 500,000 cycles. It is IP65 rated, making it water resistant and dust tight.
Omron ZV-NCL-2S technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Overtravel | 0.866inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.728inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZV-NCL-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
