
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 15A 480VAC 250VDC 1/4HP 1.47N Rotary Flange Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Electrical Life | 500000Cycles |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
