Omron ZV-Q21-2S technical specifications.
| Approvals | UL, CSA, CCC |
| Depth | 54mm |
| Electrical Life | 500000Cycles |
| Height | 75.7mm |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Flanges |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZV-Q21-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
