SPDT snap action switch with a 15A current rating and 125V AC voltage rating. Features a straight orientation, screw termination, and panel/chassis mount with flanges. Offers an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -10°C to 80°C and is IP60 rated for dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron ZV-Q22-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZV-Q22-2S technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 15A |
| Depth | 54mm |
| Electrical Life | 500000Cycles |
| Height | 75.7mm |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Flanges |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | No |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZV-Q22-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.