This Omron limit switch features a flange mount design with a maximum current rating of 15A at 250VAC and a maximum AC voltage rating of 480V. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates at a speed of 0.5m/s with a minimum insulation resistance of 100MΩ and a maximum contact resistance of 15Ω. It can be mounted in a temperature range of -10 to 80°C.
Omron ZV-QA2-2 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Arm Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 5.59N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.67(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 4mm |
| Minimum Over-Travel | 6mm |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.