The ZV2 Series SPDT on-momentary switch from Omron has a current rating of 15A and a voltage rating of 125V AC. It is designed for panel or chassis mount and features a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for 500,000 electrical cycles. It is water resistant and dust tight, meeting IP65 standards.
Omron ZV2-N21-2S technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.005inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 500gf |
| Operating Position | 1.405inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZV2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.
