
SPDT basic snap action switch featuring a 15A current rating and 480VAC/250VDC maximum voltage rating. Offers a 500gf operating force, 0.04-inch pretravel, and 0.005-inch differential travel. Designed for panel or chassis mounting with screw termination, this switch boasts an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. Rated IP65 for water and dust resistance, it operates within a temperature range of -10°C to 80°C.
Sign in to ask questions about the Omron ZV2-N22-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZV2-N22-2S technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.005inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 500gf |
| Operating Position | 1.405inch |
| Orientation | Straight |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZV2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZV2-N22-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
