Switch Limit N.O./N.C. SPDT One-Way Roller Arm Lever Conduit 15A 480VAC 250VDC 6.28N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | One-Way Roller Arm Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 6.28N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 2.26(Min)N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 5mm |
| Minimum Over-Travel | 6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |