
The Omron ZV2-NA277-2S is a SPDT on-mom limit switch rated for 125V and 15A. It features a screw mount package and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It is rated IP65, water resistant, and dust tight, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZV2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
