SPDT limit switch with top plunger actuator, rated for 15A at 480VAC and 250VDC. Features screw termination and a linear operating force of 7.85N. Offers IP65 protection, making it water-resistant and dust-tight. Electrical life of 500,000 cycles and mechanical life of 10,000,000 cycles. Approved by UL, CSA, and CCC.
Omron ZV2N2S technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Height | 33.9mm |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 7.85N |
| Operating Position | 1.256inch |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZV2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZV2N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.