
The ZV Series SPDT switch from Omron features a chassis mount design with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a current rating of 15A and a voltage rating of 125V AC. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP65, water resistant and dust tight, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Differential Travel | 0.005inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 2.961inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
