
The Omron ZX-ED02T is an inductive proximity sensor with an IP67 rating, suitable for operating in temperatures between -10°C and 60°C. It has a screw mount and a 24V operating supply voltage. The sensor has a NPN output type and is rated for use in applications where a high level of protection against dust and water is required.
Omron ZX-ED02T technical specifications.
| Depth | 22.5mm |
| Length | 72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Termination | Connector |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
