
Photoelectric Sensors ZX Inductive Amp NPN Output
Omron ZX-EDA112M technical specifications.
| Depth | 31.5mm |
| Length | 64.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.