
Photoelectric Sensors ZX Inductive Amp PNP Output
Omron ZX-EDA412M technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Current | 140mA |
| Output Type | PNP - Open Collector |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
