Omron ZX-EM02T technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Package Quantity | 1 |
| Sensing Method | Inductive |
| Series | ZX-E |
| RoHS | Compliant |
No datasheet is available for this part.