The Omron ZX-EM02T-S is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a temperature range of -10 to 60 degrees Celsius. The module has a rectangular brass body with connector terminals and is suitable for use with a DC supply voltage of 10.8 to 26.4V.
Omron ZX-EM02T-S technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Body Material | Brass |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.