Sign in to ask questions about the Omron ZX-LD40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZX-LD40 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron ZX-LD40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
