
Photoelectric Sensors DIFFUSE RFLCT LINE BEAM 40mm
Omron ZX-LD40L technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
