Photoelectric Sensors Diffuse RFLCT L ine Beam 40mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP50 |
| Sensing Distance | 1.575inch |
| RoHS | Compliant |