Photoelectric Sensor Fiber Optic PNP Open Collector
Omron ZX-LDA41-N technical specifications.
| Type | Fiber Optic |
| Output Type | PNP Open Collector |
| Shock Rating | 30G |
| Max Operating Supply Voltage | 24VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.