Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ZX2-LD100L Datasheet | Through-Beam & Retro-reflective | Omron
Browse
Manufacturers
API
BOM
Account
OMRON
ZX2-LD100L
Datasheet
Omron
ZX2-LD100L
Laser Sensor
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photoelectric Sensors
Through-Beam & Retro-reflective
Laser Sensor
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Omron ZX2-LD100L technical specifications.
General
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Output Configuration
Analog
Package Quantity
1
Ratings
IP67
Sensing Distance
3.937inch
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account