Analog output photoelectric sensor with a 50mm sensing distance. Features IP67 environmental protection and operates within a temperature range of 0°C to 50°C. Designed for general industrial applications.
Checking distributor stock and pricing after the page loads.
Omron ZX2-LD50 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 1.969inch |
| RoHS | Compliant |
No datasheet is available for this part.