Photoelectric Sensor Diffuse-Reflective 60m
Omron ZX2-LD50L technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 1.969inch |
| RoHS | Compliant |
No datasheet is available for this part.