
Single-Chip Audio Processing System, NQFP 52, 8x8, 500-REEL
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Frequency | 1.28MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Memory Size | 24KB |
| Min Supply Voltage | 1.03V |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | BelaSigna® 200 |
| RoHS | Compliant |
These are design resources that include the Onsemi 0W344-004-XTP
Product discontinuance notice for Onsemi BelaSigna 200 QFN audio DSPs (0W344-004-XTP, 0W344-005-XTP). Last buy: May 1, 2010; Last ship: Nov 1, 2010.
