The BelaSigna 250 is a 16-bit microcontroller with a maximum operating frequency of 50MHz. It is packaged in a 64-pin LFBGA package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V. The BelaSigna 250 has 2KB of memory and 16KB of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 2KB |
| Min Supply Voltage | 900mV |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | BelaSigna® 250 |
| RoHS | Compliant |
These are design resources that include the Onsemi 0W888-002-XTP
Product discontinuance notice for Onsemi BelaSigna 200 QFN audio DSPs (0W344-004-XTP, 0W344-005-XTP). Last buy: May 1, 2010; Last ship: Nov 1, 2010.