
The 1.5KE100CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 105V and a minimum breakdown voltage of 95V. It has a peak pulse power rating of 1.5kW and a power dissipation of 5W. The device is packaged in a DO-201AE case and is not RoHS compliant. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5KE100CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5KE100CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
