
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 96A peak pulse current. Features a 10.5V minimum breakdown voltage and 15.6V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 5µA leakage current. Packaged in an axial lead format for through-hole mounting, supplied on a 1500-piece tape and reel.
Onsemi 1.5KE11ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 96A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
