
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage, clamping at 16.7V. Designed for through-hole mounting with axial leads, this device offers a maximum operating temperature of 175°C and a leakage current of 5uA. It is RoHS and Halogen Free compliant, packaged on tape and reel.
Sign in to ask questions about the Onsemi 1.5KE12ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE12ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE12ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
