
The 1.5KE130ARL4G is a unidirectional transient voltage suppressor with a clamping voltage of 179V and a maximum operating temperature of 175°C. It features a peak pulse power of 1.5kW and a peak pulse current of 8.4A. The device is packaged in a DO-201AD axial termination through-hole package and is RoHS compliant.
Onsemi 1.5KE130ARL4G technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 179V |
| Current | 87A |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.