
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 82A peak pulse current. Features a 13V reverse standoff voltage, 12.4V minimum breakdown voltage, and 18.2V clamping voltage. Operates within a temperature range of -65°C to 175°C with a low leakage current of 5uA. This through-hole component is packaged in tape and reel, offering halogen-free and lead-free construction.
Onsemi 1.5KE13ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.