Sign in to ask questions about the Onsemi 1.5KE150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE150A technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 207V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
