
1.5kW Unidirectional Transient Voltage Suppressor (TVS) diode, featuring a 15V reverse standoff voltage and 21.2V clamping voltage. This axial lead component offers 71A peak pulse current and 1.5kW peak pulse power, with a low 5uA leakage current. Designed for through-hole mounting, it operates from -65°C to 175°C and provides ESD protection. The device is halogen-free, lead-free, and RoHS compliant, supplied in a 1500-piece tape and reel package.
Sign in to ask questions about the Onsemi 1.5KE15ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE15ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 21.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE15ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
