
The 1.5KE15CA transient voltage suppressor diode from Onsemi features a maximum breakdown voltage of 15.8V and a minimum breakdown voltage of 14.3V. It can handle a maximum power dissipation of 5W and a peak pulse current of 71A. The device is bidirectional and has a reverse standoff voltage of 12.8V. It is compliant with RoHS regulations and is not SVHC compliant. The diode is packaged in a 2-pin DO-201AE plastic case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5KE15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 71A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
