
The 1.5KE16ARL4 transient voltage suppressor from Onsemi features a clamping voltage of 22.5V and a maximum operating temperature of 150°C. It is available in a DO-201AD package with a through-hole mount. The device has a reverse breakdown voltage of 15.2V and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in applications where a high surge current is required.
Sign in to ask questions about the Onsemi 1.5KE16ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE16ARL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 22.5V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 67A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE16ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.