
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 67A peak pulse current. Features a 16V reverse standoff voltage, 15.2V minimum breakdown voltage, and 22.5V clamping voltage. Designed for through-hole mounting with axial leads, this device operates from -65°C to 175°C and provides ESD protection. Packaged in tape and reel, it is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 1.5KE16ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE16ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 67A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE16ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
