
The 1.5KE180A is a unidirectional surge suppressor with a clamping voltage of 246V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-201AD axial package and is lead-free and RoHS compliant. It can handle a maximum surge current of 6.1A and has a power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Clamping Voltage | 246V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |